
SJS425120P | |
|---|---|
DigiKey Part Number | 623-SJS425120P-ND |
Manufacturer | |
Manufacturer Product Number | SJS425120P |
Description | CONN RCPT HSG MALE 25POS INLINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol PCD | Orientation A |
Series | Shell Material Polyetherimide (PEI) |
Packaging Bag | Shell Finish Nickel over Copper |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 25 | Shielding Shielded |
Shell Size - Insert 14 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 65,41160 € | 1.635,29 € |
| Unit Price without VAT: | 65,41160 € |
|---|---|
| Unit Price with VAT: | 77,83980 € |

