
SJS412121 | |
|---|---|
DigiKey Part Number | 623-SJS412121-ND |
Manufacturer | |
Manufacturer Product Number | SJS412121 |
Description | INLINE RECEPT SJS LUMINUS SZ14 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Module, Diode Contact Size 14 |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Amphenol PCD | Type Module, Diode |
Series | Contact Size 14 |
Packaging Bulk | Size / Dimension 0.861" L x 0.911" W x 0.911" H (21.87mm x 23.14mm x 23.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 76,12480 € | 1.903,12 € |
| Unit Price without VAT: | 76,12480 € |
|---|---|
| Unit Price with VAT: | 90,58851 € |

