
SJS412120 | |
|---|---|
DigiKey Part Number | 623-SJS412120-ND |
Manufacturer | |
Manufacturer Product Number | SJS412120 |
Description | INLINE RECEPT SJS LUMINUS SZ14 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Module, Diode Contact Size 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module, Diode | |
Contact Size | 14 | |
Size / Dimension | 0.861" L x 0.911" W x 0.911" H (21.87mm x 23.14mm x 23.14mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 65,02960 € | 1.625,74 € |
| Unit Price without VAT: | 65,02960 € |
|---|---|
| Unit Price with VAT: | 77,38522 € |

