Image for SJS412110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJS412110

DigiKey Part Number
623-SJS412110-ND
Manufacturer
Manufacturer Product Number
SJS412110
Description
INLINE PLUG SJS LUMINUS SZ14
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polyamide (PA66), Nylon 6/6
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
Environment Sealed
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
12
Shielding
Shell Size - Insert
14
Current Rating (Amps)
7.5A
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 125°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Bayonet Lock
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2576,18760 €1.904,69 €
Manufacturers Standard Package
Unit Price without VAT:76,18760 €
Unit Price with VAT:90,66324 €