
SJS112221 | |
|---|---|
DigiKey Part Number | 623-SJS112221-ND |
Manufacturer | |
Manufacturer Product Number | SJS112221 |
Description | INLINE RECEPT SJS LUMINUS SZ11 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Green |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Features Coupling Nut |
Shell Size - Insert 11 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 5A |
Termination Crimp | Operating Temperature -65°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation B | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 50,91440 € | 1.272,86 € |
| Unit Price without VAT: | 50,91440 € |
|---|---|
| Unit Price with VAT: | 60,58814 € |

