
SJP022010 | |
|---|---|
DigiKey Part Number | SJP022010-ND |
Manufacturer | |
Manufacturer Product Number | SJP022010 |
Description | CONN SCKT BLOCK SZ22 0.672" L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Socket Block Contact Size 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket Block | |
Contact Size | 22 | |
Module Capacity | 20 | |
Size / Dimension | 0.672" L x 0.510" W x 0.760" H (17.07mm x 12.95mm x 19.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 114,34360 € | 2.858,59 € |
| Unit Price without VAT: | 114,34360 € |
|---|---|
| Unit Price with VAT: | 136,06888 € |

