
SJP020001 | |
|---|---|
DigiKey Part Number | SJP020001-ND |
Manufacturer | |
Manufacturer Product Number | SJP020001 |
Description | CONN SCKT BLOCK SZ20 0.675" L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Socket Block Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket Block | |
Contact Size | 20 | |
Module Capacity | 12 | |
Size / Dimension | 0.675" L x 0.510" W x 0.872" H (17.15mm x 12.95mm x 22.15mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 47,03800 € | 1.175,95 € |
| Unit Price without VAT: | 47,03800 € |
|---|---|
| Unit Price with VAT: | 55,97522 € |

