
SJP016000 | |
|---|---|
DigiKey Part Number | SJP016000-ND |
Manufacturer | |
Manufacturer Product Number | SJP016000 |
Description | CONN SCKT BLOCK SZ16 1.020" L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Socket Block Contact Size 16 |
Datasheet | Datasheet |
Category | Type Socket Block |
Manufacturer Amphenol PCD | Contact Size 16 |
Series | Module Capacity 6 |
Packaging Box | Size / Dimension 1.020" L x 0.672" W x 1.170" H (25.91mm x 17.07mm x 29.72mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 108,84360 € | 2.721,09 € |
| Unit Price without VAT: | 108,84360 € |
|---|---|
| Unit Price with VAT: | 129,52388 € |

