
SJM822101 | |
|---|---|
DigiKey Part Number | 623-SJM822101-ND |
Manufacturer | |
Manufacturer Product Number | SJM822101 |
Description | SJM FEEDBACK SIZE 22 LC COMMERC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 22 | |
Module Capacity | 20 | |
Size / Dimension | 0.672" L x 0.510" W x 0.760" H (17.07mm x 12.95mm x 19.30mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 22,91080 € | 572,77 € |
| Unit Price without VAT: | 22,91080 € |
|---|---|
| Unit Price with VAT: | 27,26385 € |

