
SJM820300 | |
|---|---|
DigiKey Part Number | 623-SJM820300-ND |
Manufacturer | |
Manufacturer Product Number | SJM820300 |
Description | SJM FEEDBACK SIZE 20 WC COMMERC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Category | Type Module |
Manufacturer Amphenol PCD | Contact Size 20 |
Series | Module Capacity 12 |
Packaging Bulk | Size / Dimension 0.672" L x 0.510" W x 0.920" H (17.07mm x 12.95mm x 23.37mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 44,06920 € | 1.101,73 € |
| Unit Price without VAT: | 44,06920 € |
|---|---|
| Unit Price with VAT: | 52,44235 € |

