
SJM816301 | |
|---|---|
DigiKey Part Number | 623-SJM816301-ND |
Manufacturer | |
Manufacturer Product Number | SJM816301 |
Description | SJM FEEDBACK SIZE 16 LC COMMERC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 16 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 16 | |
Module Capacity | 6 | |
Size / Dimension | 0.672" L x 0.510" W x 0.920" H (17.07mm x 12.95mm x 23.37mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,56360 € | 439,09 € |
| Unit Price without VAT: | 17,56360 € |
|---|---|
| Unit Price with VAT: | 20,90068 € |

