
SJM812200 | |
|---|---|
DigiKey Part Number | 623-SJM812200-ND |
Manufacturer | |
Manufacturer Product Number | SJM812200 |
Description | SJM FEEDBACK SIZE 12 WC COMMERC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 12 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol PCD | Contact Size 12 |
Series | Module Capacity 6 |
Packaging Bulk | Size / Dimension 1.020" L x 0.672" W x 1.047" H (25.91mm x 17.07mm x 26.59mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 112,60760 € | 2.815,19 € |
| Unit Price without VAT: | 112,60760 € |
|---|---|
| Unit Price with VAT: | 134,00304 € |

