
SJM800801 | |
|---|---|
DigiKey Part Number | 623-SJM800801-ND |
Manufacturer | |
Manufacturer Product Number | SJM800801 |
Description | SJM FEEDBACK MIXED SIZE LC COMM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 16, 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 16, 20 | |
Module Capacity | 8 | |
Size / Dimension | 1.020" L x 0.672" W x 1.047" H (25.91mm x 17.07mm x 26.59mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 85,42440 € | 2.135,61 € |
| Unit Price without VAT: | 85,42440 € |
|---|---|
| Unit Price with VAT: | 101,65504 € |

