
SJM800100 | |
|---|---|
DigiKey Part Number | 623-SJM800100-ND |
Manufacturer | |
Manufacturer Product Number | SJM800100 |
Description | CONN SCKT BLOCK SZ12/16 1.020"L |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Socket Block Contact Size 12 (2), 16 (6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket Block | |
Contact Size | 12 (2), 16 (6) | |
Module Capacity | 8 | |
Size / Dimension | 1.020" L x 0.672" W x 1.047" H (25.91mm x 17.07mm x 26.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 108,38480 € | 2.709,62 € |
| Unit Price without VAT: | 108,38480 € |
|---|---|
| Unit Price with VAT: | 128,97791 € |

