
SJG016200 | |
|---|---|
DigiKey Part Number | SJG016200-ND |
Manufacturer | |
Manufacturer Product Number | SJG016200 |
Description | CONN GRND BLOCK SZ16 0.740" L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 16 |
Datasheet | Datasheet |
Category | Type Ground Block |
Manufacturer Amphenol PCD | Contact Size 16 |
Series | Module Capacity 6 |
Packaging Box | Size / Dimension 0.740" L x 1.472" W x 0.995" H (18.80mm x 37.39mm x 25.27mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 71,08120 € | 1.777,03 € |
| Unit Price without VAT: | 71,08120 € |
|---|---|
| Unit Price with VAT: | 84,58663 € |

