
SJG012200 | |
|---|---|
DigiKey Part Number | SJG012200-ND |
Manufacturer | |
Manufacturer Product Number | SJG012200 |
Description | CONN GRND BLOCK SZ12 1.066" L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 12 |
Datasheet | Datasheet |
Category | Type Ground Block |
Manufacturer Amphenol PCD | Contact Size 12 |
Series | Module Capacity 6 |
Packaging Box | Size / Dimension 1.066" L x 1.622" W x 1.125" H (27.08mm x 41.20mm x 28.58mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 148,69800 € | 3.717,45 € |
| Unit Price without VAT: | 148,69800 € |
|---|---|
| Unit Price with VAT: | 176,95062 € |

