
SJE020057 | |
|---|---|
DigiKey Part Number | SJE020057-ND |
Manufacturer | |
Manufacturer Product Number | SJE020057 |
Description | CONN MOD SZ20 1.020" W X 1.17" H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 10 | |
Size / Dimension | 1.020" W x 1.170" H (25.91mm x 29.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 177,24120 € | 4.431,03 € |
| Unit Price without VAT: | 177,24120 € |
|---|---|
| Unit Price with VAT: | 210,91703 € |

