
SJE020056 | |
|---|---|
DigiKey Part Number | SJE020056-ND |
Manufacturer | |
Manufacturer Product Number | SJE020056 |
Description | CONN DIODE MOD 1.02" W X 1.17" H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Module, Diode Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module, Diode | |
Contact Size | - | |
Module Capacity | 4 | |
Size / Dimension | 1.020" W x 1.170" H (25.91mm x 29.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 160,47360 € | 4.011,84 € |
| Unit Price without VAT: | 160,47360 € |
|---|---|
| Unit Price with VAT: | 190,96358 € |

