


SIMMO04ELSN | |
|---|---|
DigiKey Part Number | 623-SIMMO04ELSN-ND |
Manufacturer | |
Manufacturer Product Number | SIMMO04ELSN |
Description | FEMALE OPTICAL MODULE FOR ELIO C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | - | |
Module Capacity | 4 | |
Size / Dimension | 0.590" L x 0.524" W x 1.290" H (14.99mm x 13.31mm x 32.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,92000 € | 331,92 € |
| 10 | 282,18200 € | 2.821,82 € |
| 25 | 265,48440 € | 6.637,11 € |
| Unit Price without VAT: | 331,92000 € |
|---|---|
| Unit Price with VAT: | 394,98480 € |

