


SIMMO04ELPN | |
|---|---|
DigiKey Part Number | 623-SIMMO04ELPN-ND |
Manufacturer | |
Manufacturer Product Number | SIMMO04ELPN |
Description | MALE OPTICAL MODULE FOR ELIO CON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | - | |
Module Capacity | 4 | |
Size / Dimension | 0.590" L x 0.524" W x 0.912" H (14.99mm x 13.31mm x 23.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,10000 € | 146,10 € |
| 10 | 124,19700 € | 1.241,97 € |
| 25 | 116,43040 € | 2.910,76 € |
| 50 | 110,88120 € | 5.544,06 € |
| Unit Price without VAT: | 146,10000 € |
|---|---|
| Unit Price with VAT: | 173,85900 € |

