


SIMML0000PN | |
|---|---|
DigiKey Part Number | 623-SIMML0000PN-ND |
Manufacturer | |
Manufacturer Product Number | SIMML0000PN |
Description | MODULE LIGHT CAP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | - | |
Module Capacity | 1 | |
Size / Dimension | 0.590" L x 0.524" W x 0.486" H (14.99mm x 13.31mm x 12.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,24000 € | 14,24 € |
| 10 | 12,10200 € | 121,02 € |
| 25 | 11,34320 € | 283,58 € |
| 50 | 10,80200 € | 540,10 € |
| 100 | 10,28650 € | 1.028,65 € |
| 300 | 9,51983 € | 2.855,95 € |
| 500 | 9,18328 € | 4.591,64 € |
| Unit Price without VAT: | 14,24000 € |
|---|---|
| Unit Price with VAT: | 16,94560 € |

