


SIMMG0816PN | |
|---|---|
DigiKey Part Number | 623-SIMMG0816PN-ND |
Manufacturer | |
Manufacturer Product Number | SIMMG0816PN |
Description | MALE MODULE #16 (SEAL VERSION) |
Customer Reference | |
Detailed Description | Connector Module Contact Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 16 | |
Module Capacity | 8 | |
Size / Dimension | 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,39000 € | 200,39 € |
| 10 | 170,35800 € | 1.703,58 € |
| 25 | 159,70680 € | 3.992,67 € |
| Unit Price without VAT: | 200,39000 € |
|---|---|
| Unit Price with VAT: | 238,46410 € |

