


SIMMG0412PN | |
|---|---|
DigiKey Part Number | 623-SIMMG0412PN-ND |
Manufacturer | |
Manufacturer Product Number | SIMMG0412PN |
Description | MALE GROUNDED MODULE SIZE 12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 12 | |
Module Capacity | 4 | |
Size / Dimension | 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,91000 € | 171,91 € |
| 10 | 146,14100 € | 1.461,41 € |
| 25 | 137,00320 € | 3.425,08 € |
| 50 | 130,47400 € | 6.523,70 € |
| Unit Price without VAT: | 171,91000 € |
|---|---|
| Unit Price with VAT: | 204,57290 € |

