


SIMMG0118PN | |
|---|---|
DigiKey Part Number | 623-SIMMG0118PN-ND |
Manufacturer | |
Manufacturer Product Number | SIMMG0118PN |
Description | SPL MALE MODULE GROUNDED 1 CT QU |
Customer Reference | |
Detailed Description | Connector Module Contact Size 8 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 8 |
Series | Module Capacity 1 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.736" H (14.99mm x 13.31mm x 18.69mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,08000 € | 117,08 € |
| 10 | 108,21000 € | 1.082,10 € |
| Unit Price without VAT: | 117,08000 € |
|---|---|
| Unit Price with VAT: | 139,32520 € |

