
SIMMD0145PN | |
|---|---|
DigiKey Part Number | 623-SIMMD0145PN-ND |
Manufacturer | |
Manufacturer Product Number | SIMMD0145PN |
Description | SHIELDED MALE MODULE ETHERNET RJ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | - | |
Module Capacity | 1 | |
Size / Dimension | 0.590" L x 0.524" W x 0.571" H (14.99mm x 13.31mm x 14.50mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 100,44520 € | 5.022,26 € |
| Unit Price without VAT: | 100,44520 € |
|---|---|
| Unit Price with VAT: | 119,52979 € |

