
SIMM9901SNP | |
|---|---|
DigiKey Part Number | 623-SIMM9901SNP-ND |
Manufacturer | |
Manufacturer Product Number | SIMM9901SNP |
Description | N.SEALED FEMALE MIXED MODULE 5 C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 22 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 22 | |
Module Capacity | 11 | |
Size / Dimension | 0.590" L x 0.524" W x 1.213" H (14.99mm x 13.31mm x 30.81mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 108,61200 € | 2.715,30 € |
| Unit Price without VAT: | 108,61200 € |
|---|---|
| Unit Price with VAT: | 129,24828 € |

