Connector Module Contact Size 16 (6), 22 (5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Module Contact Size 16 (6), 22 (5)
SIM/EN4165 Assembly Process

SIMM9901SA

DigiKey Part Number
623-SIMM9901SA-ND
Manufacturer
Manufacturer Product Number
SIMM9901SA
Description
FEMALE MIXED MODULE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Module Contact Size 16 (6), 22 (5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Module
Manufacturer
Amphenol Air LB France
Contact Size
16 (6), 22 (5)
Series
Module Capacity
11
Packaging
Bulk
Size / Dimension
0.590" L x 0.524" W x 0.736" H (14.99mm x 13.31mm x 18.69mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,82000 €61,82 €
1052,54600 €525,46 €
2549,25800 €1.231,45 €
5046,90900 €2.345,45 €
10044,67310 €4.467,31 €
Manufacturers Standard Package
Unit Price without VAT:61,82000 €
Unit Price with VAT:73,56580 €