


SIMM9901PB | |
|---|---|
DigiKey Part Number | 623-SIMM9901PB-ND |
Manufacturer | |
Manufacturer Product Number | SIMM9901PB |
Description | N.SEALED MALE MIXED MODULE 5 CTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 16 (6), 22 (5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 16 (6), 22 (5) | |
Module Capacity | 11 | |
Size / Dimension | 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,35000 € | 78,35 € |
| 10 | 66,59600 € | 665,96 € |
| 25 | 62,42920 € | 1.560,73 € |
| 50 | 59,45320 € | 2.972,66 € |
| 100 | 56,61920 € | 5.661,92 € |
| Unit Price without VAT: | 78,35000 € |
|---|---|
| Unit Price with VAT: | 93,23650 € |

