
SIMM3023SNC | |
|---|---|
DigiKey Part Number | 623-SIMM3023SNC-ND |
Manufacturer | |
Manufacturer Product Number | SIMM3023SNC |
Description | N.SEALED FEMALE MODULE SIZE 23WI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 23 | |
Module Capacity | 30 | |
Size / Dimension | 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 291,91700 € | 2.919,17 € |
| Unit Price without VAT: | 291,91700 € |
|---|---|
| Unit Price with VAT: | 347,38123 € |

