
SIMM3023PNC | |
|---|---|
DigiKey Part Number | 623-SIMM3023PNC-ND |
Manufacturer | |
Manufacturer Product Number | SIMM3023PNC |
Description | N.SEALED MALE MODULE SIZE 23WITH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 23 | |
Module Capacity | 30 | |
Size / Dimension | 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 193,91000 € | 1.939,10 € |
| Unit Price without VAT: | 193,91000 € |
|---|---|
| Unit Price with VAT: | 230,75290 € |

