
SIMM2022SDC | |
|---|---|
DigiKey Part Number | 623-SIMM2022SDC-ND |
Manufacturer | |
Manufacturer Product Number | SIMM2022SDC |
Description | FEMALE MODULE SIZE 22 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Housing Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module Housing | |
Contact Size | - | |
Module Capacity | 20 | |
Size / Dimension | 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 60,89300 € | 608,93 € |
| Unit Price without VAT: | 60,89300 € |
|---|---|
| Unit Price with VAT: | 72,46267 € |

