
SIMM2022PNR | |
|---|---|
DigiKey Part Number | 623-SIMM2022PNR-ND |
Manufacturer | |
Manufacturer Product Number | SIMM2022PNR |
Description | MALE MODULE #22 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 22 | |
Module Capacity | 20 | |
Size / Dimension | 0.590" L x 0.524" W (14.99mm x 13.31mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 89,10920 € | 2.227,73 € |
| Unit Price without VAT: | 89,10920 € |
|---|---|
| Unit Price with VAT: | 106,03995 € |

