Connector Module Contact Size 20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIMM2022PNP

DigiKey Part Number
623-SIMM2022PNP-ND
Manufacturer
Manufacturer Product Number
SIMM2022PNP
Description
MALE MODULE #22
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Module Contact Size 20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB France
Series
-
Packaging
Bulk
Part Status
Active
Type
Module
Contact Size
20
Module Capacity
20
Size / Dimension
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
192,52000 €92,52 €
1078,64600 €786,46 €
2573,72680 €1.843,17 €
5070,21200 €3.510,60 €
10066,86580 €6.686,58 €
Manufacturers Standard Package
Unit Price without VAT:92,52000 €
Unit Price with VAT:110,09880 €