


SIMM2022PN | |
|---|---|
DigiKey Part Number | 623-SIMM2022PN-ND |
Manufacturer | |
Manufacturer Product Number | SIMM2022PN |
Description | MALE MODULE #22 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 22 | |
Module Capacity | 20 | |
Size / Dimension | 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,38000 € | 31,38 € |
| 10 | 26,66700 € | 266,67 € |
| 25 | 24,99800 € | 624,95 € |
| 50 | 23,80540 € | 1.190,27 € |
| 100 | 22,67000 € | 2.267,00 € |
| 250 | 21,25256 € | 5.313,14 € |
| Unit Price without VAT: | 31,38000 € |
|---|---|
| Unit Price with VAT: | 37,34220 € |


