Connector Module Contact Size 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Module Contact Size 22
SIM/EN4165 Assembly Process

SIMM2022PA

DigiKey Part Number
623-SIMM2022PA-ND
Manufacturer
Manufacturer Product Number
SIMM2022PA
Description
MALE MODULE #22
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Module Contact Size 22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB France
Series
Packaging
Bulk
Part Status
Active
Type
Module
Contact Size
22
Module Capacity
20
Size / Dimension
0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,38000 €31,38 €
1026,66700 €266,67 €
2524,99800 €624,95 €
5023,80540 €1.190,27 €
10022,67000 €2.267,00 €
25021,25256 €5.313,14 €
Manufacturers Standard Package
Unit Price without VAT:31,38000 €
Unit Price with VAT:37,34220 €