


SIMM1220SN | |
|---|---|
DigiKey Part Number | 623-SIMM1220SN-ND |
Manufacturer | |
Manufacturer Product Number | SIMM1220SN |
Description | FEMALE MODULE #20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 20 |
Series | Module Capacity 12 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,50000 € | 40,50 € |
| 10 | 34,42800 € | 344,28 € |
| 25 | 32,27280 € | 806,82 € |
| 50 | 30,73360 € | 1.536,68 € |
| 100 | 29,26830 € | 2.926,83 € |
| 250 | 27,43852 € | 6.859,63 € |
| Unit Price without VAT: | 40,50000 € |
|---|---|
| Unit Price with VAT: | 48,19500 € |

