


SIMM1220SC | |
|---|---|
DigiKey Part Number | 623-SIMM1220SC-ND |
Manufacturer | |
Manufacturer Product Number | SIMM1220SC |
Description | FEMALE MODULE #20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 12 | |
Size / Dimension | 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,69000 € | 40,69 € |
| 10 | 34,58500 € | 345,85 € |
| 25 | 32,42000 € | 810,50 € |
| 50 | 30,87360 € | 1.543,68 € |
| 100 | 29,40150 € | 2.940,15 € |
| 250 | 27,56344 € | 6.890,86 € |
| Unit Price without VAT: | 40,69000 € |
|---|---|
| Unit Price with VAT: | 48,42110 € |

