


SIMM0912PN | |
|---|---|
DigiKey Part Number | 623-SIMM0912PN-ND |
Manufacturer | |
Manufacturer Product Number | SIMM0912PN |
Description | MALE MODULE SIZE 20 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 12 | |
Size / Dimension | 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,93000 € | 45,93 € |
| 10 | 39,03800 € | 390,38 € |
| 25 | 36,59480 € | 914,87 € |
| 50 | 34,84940 € | 1.742,47 € |
| 100 | 33,18780 € | 3.318,78 € |
| 250 | 31,11332 € | 7.778,33 € |
| Unit Price without VAT: | 45,93000 € |
|---|---|
| Unit Price with VAT: | 54,65670 € |

