


SIMM0816SD | |
|---|---|
DigiKey Part Number | 623-SIMM0816SD-ND |
Manufacturer | |
Manufacturer Product Number | SIMM0816SD |
Description | FEMALE MODULE #16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 16 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 16 |
Series | Module Capacity 8 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,89000 € | 42,89 € |
| 10 | 36,46000 € | 364,60 € |
| 25 | 34,17800 € | 854,45 € |
| 50 | 32,54760 € | 1.627,38 € |
| 100 | 30,99590 € | 3.099,59 € |
| 250 | 29,05820 € | 7.264,55 € |
| Unit Price without VAT: | 42,89000 € |
|---|---|
| Unit Price with VAT: | 51,03910 € |

