


SIMM0816SC | |
|---|---|
DigiKey Part Number | 623-SIMM0816SC-ND |
Manufacturer | |
Manufacturer Product Number | SIMM0816SC |
Description | FEMALE MODULE #16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 16 | |
Module Capacity | 8 | |
Size / Dimension | 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,17000 € | 42,17 € |
| 10 | 35,84300 € | 358,43 € |
| 25 | 33,60040 € | 840,01 € |
| 50 | 31,99760 € | 1.599,88 € |
| 100 | 30,47200 € | 3.047,20 € |
| 250 | 28,71176 € | 7.177,94 € |
| Unit Price without VAT: | 42,17000 € |
|---|---|
| Unit Price with VAT: | 50,18230 € |

