


SIMM0816SA | |
|---|---|
DigiKey Part Number | 623-SIMM0816SA-ND |
Manufacturer | |
Manufacturer Product Number | SIMM0816SA |
Description | FEMALE MODULE #16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 16 | |
Module Capacity | 8 | |
Size / Dimension | 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,43000 € | 43,43 € |
| 10 | 36,91900 € | 369,19 € |
| 25 | 34,60800 € | 865,20 € |
| 50 | 32,95740 € | 1.647,87 € |
| 100 | 31,38610 € | 3.138,61 € |
| 250 | 29,42404 € | 7.356,01 € |
| Unit Price without VAT: | 43,43000 € |
|---|---|
| Unit Price with VAT: | 51,68170 € |

