


SIMM0412SC | |
|---|---|
DigiKey Part Number | 623-SIMM0412SC-ND |
Manufacturer | |
Manufacturer Product Number | SIMM0412SC |
Description | FEMALE MODULE #12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 12 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 12 |
Series | Module Capacity 4 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,29000 € | 44,29 € |
| 10 | 37,64400 € | 376,44 € |
| 25 | 35,28800 € | 882,20 € |
| 50 | 33,60520 € | 1.680,26 € |
| 100 | 32,00310 € | 3.200,31 € |
| 250 | 30,00228 € | 7.500,57 € |
| Unit Price without VAT: | 44,29000 € |
|---|---|
| Unit Price with VAT: | 52,70510 € |

