


SIMM0412SB | |
|---|---|
DigiKey Part Number | 623-SIMM0412SB-ND |
Manufacturer | |
Manufacturer Product Number | SIMM0412SB |
Description | FEMALE MODULE #12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 12 | |
Module Capacity | 4 | |
Size / Dimension | 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,49000 € | 44,49 € |
| 10 | 37,81600 € | 378,16 € |
| 25 | 35,44880 € | 886,22 € |
| 50 | 33,75820 € | 1.687,91 € |
| 100 | 32,14880 € | 3.214,88 € |
| 250 | 30,13888 € | 7.534,72 € |
| Unit Price without VAT: | 44,49000 € |
|---|---|
| Unit Price with VAT: | 52,94310 € |

