


SIMM0412PN | |
|---|---|
DigiKey Part Number | 623-SIMM0412PN-ND |
Manufacturer | |
Manufacturer Product Number | SIMM0412PN |
Description | MALE MODULE #12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 12 | |
Module Capacity | 4 | |
Size / Dimension | 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,22000 € | 40,22 € |
| 10 | 34,19000 € | 341,90 € |
| 25 | 32,05000 € | 801,25 € |
| 50 | 30,52140 € | 1.526,07 € |
| 100 | 29,06610 € | 2.906,61 € |
| 250 | 27,24872 € | 6.812,18 € |
| Unit Price without VAT: | 40,22000 € |
|---|---|
| Unit Price with VAT: | 47,86180 € |

