


SIMM0412PC | |
|---|---|
DigiKey Part Number | 623-SIMM0412PC-ND |
Manufacturer | |
Manufacturer Product Number | SIMM0412PC |
Description | MALE MODULE #12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 12 | |
Module Capacity | 4 | |
Size / Dimension | 0.590" L x 0.524" W x 0.648" H (14.99mm x 13.31mm x 16.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,05000 € | 39,05 € |
| 10 | 33,19400 € | 331,94 € |
| 25 | 31,11640 € | 777,91 € |
| 50 | 29,63220 € | 1.481,61 € |
| 100 | 28,21930 € | 2.821,93 € |
| 250 | 26,45508 € | 6.613,77 € |
| Unit Price without VAT: | 39,05000 € |
|---|---|
| Unit Price with VAT: | 46,46950 € |

