
SIMM0128SD | |
|---|---|
DigiKey Part Number | 623-SIMM0128SD-ND |
Manufacturer | |
Manufacturer Product Number | SIMM0128SD |
Description | FEMALE MODULE SIZE 8 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 28 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 28 |
Series | Module Capacity 1 |
Packaging Bulk | Size / Dimension 0.590" L x 0.524" W x 1.307" H (14.99mm x 13.31mm x 33.20mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 46,33320 € | 1.158,33 € |
| Unit Price without VAT: | 46,33320 € |
|---|---|
| Unit Price with VAT: | 55,13651 € |

