Connector Module Contact Size 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Module Contact Size 8
SIM/EN4165 Assembly Process

SIMM0128PN

DigiKey Part Number
623-SIMM0128PN-ND
Manufacturer
Manufacturer Product Number
SIMM0128PN
Description
MALE MODULE SIZE 8
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Module Contact Size 8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB France
Series
Packaging
Bulk
Part Status
Active
Type
Module
Contact Size
8
Module Capacity
1
Size / Dimension
0.590" L x 0.524" W x 0.736" H (14.99mm x 13.31mm x 18.69mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,14000 €59,14 €
1050,26600 €502,66 €
2547,12080 €1.178,02 €
5044,87400 €2.243,70 €
10042,73480 €4.273,48 €
Manufacturers Standard Package
Unit Price without VAT:59,14000 €
Unit Price with VAT:70,37660 €