
SIMM0128PC | |
|---|---|
DigiKey Part Number | 623-SIMM0128PC-ND |
Manufacturer | |
Manufacturer Product Number | SIMM0128PC |
Description | N.SEALED MALE MODILE SIZE 08 POL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 28 | |
Module Capacity | 1 | |
Size / Dimension | 0.590" L x 0.524" W x 0.736" H (14.99mm x 13.31mm x 18.69mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 43,50040 € | 1.087,51 € |
| Unit Price without VAT: | 43,50040 € |
|---|---|
| Unit Price with VAT: | 51,76548 € |

