


SIMM0118PN | |
|---|---|
DigiKey Part Number | 623-SIMM0118PN-ND |
Manufacturer | |
Manufacturer Product Number | SIMM0118PN |
Description | MALE MODULE SIZE 8 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 8 | |
Module Capacity | 1 | |
Size / Dimension | 0.590" L x 0.524" W x 0.736" H (14.99mm x 13.31mm x 18.69mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,20000 € | 47,20 € |
| 10 | 40,11900 € | 401,19 € |
| 25 | 37,60800 € | 940,20 € |
| 50 | 35,81420 € | 1.790,71 € |
| 100 | 34,10660 € | 3.410,66 € |
| 250 | 31,97468 € | 7.993,67 € |
| Unit Price without VAT: | 47,20000 € |
|---|---|
| Unit Price with VAT: | 56,16800 € |

