


SIMM0108SN | |
|---|---|
DigiKey Part Number | 623-SIMM0108SN-ND |
Manufacturer | |
Manufacturer Product Number | SIMM0108SN |
Description | FEMELLE MODULE #8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 8 | |
Module Capacity | 1 | |
Size / Dimension | 0.590" L x 0.524" W x 1.307" H (14.99mm x 13.31mm x 33.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,78000 € | 43,78 € |
| 10 | 37,21000 € | 372,10 € |
| 25 | 34,88080 € | 872,02 € |
| 50 | 33,21700 € | 1.660,85 € |
| 100 | 31,63340 € | 3.163,34 € |
| 250 | 29,65584 € | 7.413,96 € |
| Unit Price without VAT: | 43,78000 € |
|---|---|
| Unit Price with VAT: | 52,09820 € |

